
SI9136LG-E3 | |
---|---|
DigiKey Part Number | SI9136LG-E3-ND |
Manufacturer | |
Manufacturer Product Number | SI9136LG-E3 |
Description | IC REG CTRLR POWER 3OUT 28SSOP |
Customer Reference | |
Detailed Description | - Controller, Power Supplies Voltage Regulator IC 3 Output 28-SSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, Power Supplies | |
Voltage - Input | 5.5V ~ 30V | |
Number of Outputs | 3 | |
Voltage - Output | 3.3V, 5V, 12V | |
Operating Temperature | 0°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |