


SI9122ADQ-T1-E3 | |
---|---|
DigiKey Part Number | SI9122ADQ-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI9122ADQ-T1-E3 |
Description | IC REG CTRLR HALF-BRIDGE 20TSSOP |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Half-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 13.2V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 92% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Sequencing, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |