14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI9113DY-E3

DigiKey Part Number
SI9113DY-E3-ND
Manufacturer
Manufacturer Product Number
SI9113DY-E3
Description
IC REG CTRLR ISDN 1OUT 14SOIC
Customer Reference
Detailed Description
- Controller, ISDN Power Supplies Voltage Regulator IC 1 Output 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
Controller, ISDN Power Supplies
Voltage - Input
23.5V ~ 200V
Number of Outputs
1
Voltage - Output
Adj to 1.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types