
SI9110DJ-E3 | |
---|---|
DigiKey Part Number | SI9110DJ-E3-ND |
Manufacturer | |
Manufacturer Product Number | SI9110DJ-E3 |
Description | IC REG CTRLR MULT TOPOLOGY 14DIP |
Customer Reference | |
Detailed Description | Cuk, Flyback, Forward Converter, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 14-PDIP |
EDA/CAD Models | SI9110DJ-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Cuk, Flyback, Forward Converter, Push-Pull | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 13.5V | |
Frequency - Switching | 40kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Reset | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |