
SI9100DJ02-E3 | |
---|---|
DigiKey Part Number | SI9100DJ02-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI9100DJ02-E3 |
Description | IC REG BUCK BOOST 14PDIP |
Customer Reference | |
Detailed Description | Buck, Buck-Boost, Flyback, Forward Converter Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 70V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 40kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 14-PDIP | |
Base Product Number |