
SI8900EDB-T2-E1 | |
---|---|
DigiKey Part Number | SI8900EDB-T2-E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8900EDB-T2-E1 |
Description | MOSFET 2N-CH 20V 5.4A 10MFP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.4A 1W Surface Mount 10-Micro Foot™ CSP (2x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.4A | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1V @ 1.1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFBGA, CSPBGA | |
Supplier Device Package | 10-Micro Foot™ CSP (2x5) | |
Base Product Number |