P-Channel 20 V 2.1A (Ta) 500mW (Ta) Surface Mount 4-Microfoot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8817DB-T2-E1

DigiKey Part Number
SI8817DB-T2-E1TR-ND - Tape & Reel (TR)
SI8817DB-T2-E1CT-ND - Cut Tape (CT)
SI8817DB-T2-E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8817DB-T2-E1
Description
MOSFET P-CH 20V 4MICROFOOT
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.1A (Ta) 500mW (Ta) Surface Mount 4-Microfoot
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 8 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
615 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
4-Microfoot
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
76mOhm @ 1A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.294
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,40900 €4,09 €
1000,26330 €26,33 €
5000,20032 €100,16 €
1.0000,18001 €180,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15418 €462,54 €
6.0000,14117 €847,02 €
9.0000,13454 €1.210,86 €
15.0000,12709 €1.906,35 €
21.0000,12268 €2.576,28 €
30.0000,11839 €3.551,70 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €