
SI8808DB-T2-E1 | |
|---|---|
DigiKey Part Number | SI8808DB-T2-E1TR-ND - Tape & Reel (TR) SI8808DB-T2-E1CT-ND - Cut Tape (CT) SI8808DB-T2-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8808DB-T2-E1 |
Description | MOSFET N-CH 30V 4MICROFOOT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.8A (Ta) 500mW (Ta) Surface Mount 4-Microfoot |
Datasheet | Datasheet |
EDA/CAD Models | SI8808DB-T2-E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-Microfoot | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 100 | 0,24000 € | 24,00 € |
| 500 | 0,18234 € | 91,17 € |
| 1.000 | 0,16374 € | 163,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14008 € | 420,24 € |
| 6.000 | 0,12816 € | 768,96 € |
| 9.000 | 0,12208 € | 1.098,72 € |
| 15.000 | 0,11525 € | 1.728,75 € |
| 21.000 | 0,11121 € | 2.335,41 € |
| 30.000 | 0,10728 € | 3.218,40 € |
| 75.000 | 0,10494 € | 7.870,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |



