
SI8483DB-T2-E1 | |
---|---|
DigiKey Part Number | SI8483DB-T2-E1TR-ND - Tape & Reel (TR) SI8483DB-T2-E1CT-ND - Cut Tape (CT) SI8483DB-T2-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8483DB-T2-E1 |
Description | MOSFET P-CH 12V 16A 6MICRO FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 16A (Tc) 2.77W (Ta), 13W (Tc) Surface Mount 6-Micro Foot™ (1.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1840 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.77W (Ta), 13W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-Micro Foot™ (1.5x1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,32900 € | 3,29 € |
100 | 0,28290 € | 28,29 € |
500 | 0,21630 € | 108,15 € |
1.000 | 0,19482 € | 194,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,16032 € | 480,96 € |
6.000 | 0,14861 € | 891,66 € |
9.000 | 0,14231 € | 1.280,79 € |
15.000 | 0,13888 € | 2.083,20 € |
21.000 | 0,13422 € | 2.818,62 € |
30.000 | 0,13060 € | 3.918,00 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52360 € |