SI8481DB-T1-E1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8481DB-T1-E1

DigiKey Part Number
SI8481DB-T1-E1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8481DB-T1-E1
Description
MOSFET P-CH 20V 9.7A 4MICRO FOOT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 9.7A (Tc) 2.8W (Tc) Surface Mount 4-MICRO FOOT® (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
21mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-MICRO FOOT® (1.6x1.6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,11716 €702,96 €
Unit Price without VAT:0,11716 €
Unit Price with VAT:0,13942 €