
SI8465DB-T2-E1 | |
---|---|
DigiKey Part Number | SI8465DB-T2-E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8465DB-T2-E1 |
Description | MOSFET P-CH 20V 4MICROFOOT |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Ta) 780mW (Ta), 1.8W (Tc) Surface Mount 4-Microfoot |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 104mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 780mW (Ta), 1.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-Microfoot | |
Package / Case | ||
Base Product Number |