4-Micro Foot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8435DB-T1-E1

DigiKey Part Number
SI8435DB-T1-E1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8435DB-T1-E1
Description
MOSFET P-CH 20V 10A 4MICROFOOT
Customer Reference
Detailed Description
P-Channel 20 V 10A (Tc) 2.78W (Ta), 6.25W (Tc) Surface Mount 4-Microfoot
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
41mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 5 V
Vgs (Max)
±5V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.78W (Ta), 6.25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-Microfoot
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.