SI8405DB-T1-E1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1.281
Unit Price: 0,75000 €
Datasheet
4-Micro Foot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8405DB-T1-E1

DigiKey Part Number
SI8405DB-T1-E1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8405DB-T1-E1
Description
MOSFET P-CH 12V 3.6A 4MICROFOOT
Customer Reference
Detailed Description
P-Channel 12 V 3.6A (Ta) 1.47W (Ta) Surface Mount 4-Microfoot
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
55mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 4.5 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
1.47W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-Microfoot
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes