
SI8401DB-T1-E3 | |
---|---|
cms-digikey-product-number | SI8401DB-T1-E3-ND - Tape & Reel (TR) |
cms-manufacturer | Vishay Siliconix |
cms-manufacturer-product-number | SI8401DB-T1-E3 |
cms-description | MOSFET P-CH 20V 3.6A 4MICROFOOT |
cms-customer-reference | |
cms-detailed-description | P-Channel 20 V 3.6A (Ta) 1.47W (Ta) Surface Mount 4-Microfoot |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 1.47W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-Microfoot | |
Package / Case | ||
Base Product Number |