
SI7960DP-T1-GE3 | |
---|---|
cms-digikey-product-number | SI7960DP-T1-GE3TR-ND - Tape & Reel (TR) |
cms-manufacturer | Vishay Siliconix |
cms-manufacturer-product-number | SI7960DP-T1-GE3 |
cms-description | MOSFET 2N-CH 60V 6.2A PPAK SO8 |
cms-customer-reference | |
cms-detailed-description | Mosfet Array 60V 6.2A 1.4W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
cms-eda-cad-models | SI7960DP-T1-GE3 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 6.2A | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 9.7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |