SI7958DP-T1-E3 is Obsolete and no longer manufactured.
cms-subs-available:

Similar


Vishay Siliconix
cms-in-stock: 81.665
Unit Price: 1,42000 €
Datasheet
SI7949DP-T1-GE3
cms-photo-disclaimer

SI7958DP-T1-E3

cms-digikey-product-number
SI7958DP-T1-E3TR-ND - Tape & Reel (TR)
cms-manufacturer
Vishay Siliconix
cms-manufacturer-product-number
SI7958DP-T1-E3
cms-description
MOSFET 2N-CH 40V 7.2A PPAK SO8
cms-customer-reference
cms-detailed-description
Mosfet Array 40V 7.2A 1.4W Surface Mount PowerPAK® SO-8 Dual
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
7.2A
Rds On (Max) @ Id, Vgs
16.5mOhm @ 11.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
75nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0