
SI7956DP-T1-GE3 | |
---|---|
DigiKey Part Number | SI7956DP-T1-GE3TR-ND - Tape & Reel (TR) SI7956DP-T1-GE3CT-ND - Cut Tape (CT) SI7956DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7956DP-T1-GE3 |
Description | MOSFET 2N-CH 150V 2.6A PPAK SO8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 150V 2.6A 1.4W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 150V | |
Current - Continuous Drain (Id) @ 25°C | 2.6A | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 4.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,21000 € | 3,21 € |
10 | 2,34400 € | 23,44 € |
100 | 1,65110 € | 165,11 € |
500 | 1,49618 € | 748,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,27778 € | 3.833,34 € |
Unit Price without VAT: | 3,21000 € |
---|---|
Unit Price with VAT: | 3,81990 € |