
SI7946ADP-T1-GE3 | |
---|---|
DigiKey Part Number | SI7946ADP-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7946ADP-T1-GE3 |
Description | MOSFET 2N-CH 150V 7.7A PPAK SO8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 150V 7.7A (Tc) 19.8W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI7946ADP-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 150V | |
Current - Continuous Drain (Id) @ 25°C | 7.7A (Tc) | |
Rds On (Max) @ Id, Vgs | 186mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5nC @ 7.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 230pF @ 75V | |
Power - Max | 19.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 0,81084 € | 4.865,04 € |
Unit Price without VAT: | 0,81084 € |
---|---|
Unit Price with VAT: | 0,96490 € |