
SI7922DN-T1-E3 | |
---|---|
DigiKey Part Number | SI7922DN-T1-E3TR-ND - Tape & Reel (TR) SI7922DN-T1-E3CT-ND - Cut Tape (CT) SI7922DN-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7922DN-T1-E3 |
Description | MOSFET 2N-CH 100V 1.8A PPAK 1212 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 1.8A 1.3W Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 1.8A | |
Rds On (Max) @ Id, Vgs | 195mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8 Dual | |
Supplier Device Package | PowerPAK® 1212-8 Dual | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,14000 € | 2,14 € |
10 | 1,37800 € | 13,78 € |
100 | 0,94260 € | 94,26 € |
500 | 0,76388 € | 381,94 € |
1.000 | 0,74809 € | 748,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,62011 € | 1.860,33 € |
6.000 | 0,61118 € | 3.667,08 € |
Unit Price without VAT: | 2,14000 € |
---|---|
Unit Price with VAT: | 2,54660 € |