
SI7900AEDN-T1-GE3 | |
---|---|
DigiKey Part Number | SI7900AEDN-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7900AEDN-T1-GE3 |
Description | MOSFET 2N-CH 20V 6A PPAK 1212 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6A 1.5W Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6A | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 8.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8 Dual | |
Supplier Device Package | PowerPAK® 1212-8 Dual | |
Base Product Number |