
SI7900AEDN-T1-E3 | |
---|---|
DigiKey Part Number | SI7900AEDN-T1-E3TR-ND - Tape & Reel (TR) SI7900AEDN-T1-E3CT-ND - Cut Tape (CT) SI7900AEDN-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7900AEDN-T1-E3 |
Description | MOSFET 2N-CH 20V 6A PPAK 1212 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6A 1.5W Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6A | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 8.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8 Dual | |
Supplier Device Package | PowerPAK® 1212-8 Dual | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,92000 € | 1,92 € |
10 | 1,22900 € | 12,29 € |
100 | 0,83550 € | 83,55 € |
500 | 0,66690 € | 333,45 € |
1.000 | 0,61268 € | 612,68 € |
Unit Price without VAT: | 1,92000 € |
---|---|
Unit Price with VAT: | 2,28480 € |