
SI7848BDP-T1-E3 | |
---|---|
DigiKey Part Number | SI7848BDP-T1-E3TR-ND - Tape & Reel (TR) SI7848BDP-T1-E3CT-ND - Cut Tape (CT) SI7848BDP-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7848BDP-T1-E3 |
Description | MOSFET N-CH 40V 47A PPAK SO-8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 47A (Tc) 4.2W (Ta), 36W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.2W (Ta), 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,39000 € | 2,39 € |
10 | 1,61000 € | 16,10 € |
100 | 1,51370 € | 151,37 € |
500 | 1,37806 € | 689,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,12586 € | 3.377,58 € |
Unit Price without VAT: | 2,39000 € |
---|---|
Unit Price with VAT: | 2,84410 € |