SIR401DP-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7788DP-T1-GE3

DigiKey Part Number
SI7788DP-T1-GE3TR-ND - Tape & Reel (TR)
SI7788DP-T1-GE3CT-ND - Cut Tape (CT)
SI7788DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7788DP-T1-GE3
Description
MOSFET N-CH 30V 50A PPAK SO-8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 50A (Tc) 5.2W (Ta), 69W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.1mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
125 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5370 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5.2W (Ta), 69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,72000 €2,72 €
102,00300 €20,03 €
1001,45430 €145,43 €
5001,22056 €610,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,99719 €2.991,57 €
Manufacturers Standard Package
Unit Price without VAT:2,72000 €
Unit Price with VAT:3,23680 €