
SI7464DP-T1-GE3 | |
---|---|
DigiKey Part Number | SI7464DP-T1-GE3TR-ND - Tape & Reel (TR) SI7464DP-T1-GE3CT-ND - Cut Tape (CT) SI7464DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7464DP-T1-GE3 |
Description | MOSFET N-CH 200V 1.8A PPAK SO-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 1.8A (Ta) 1.8W (Ta) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,87000 € | 1,87 € |
10 | 1,45100 € | 14,51 € |
100 | 1,01720 € | 101,72 € |
500 | 0,80058 € | 400,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,65781 € | 1.973,43 € |
6.000 | 0,65407 € | 3.924,42 € |
Unit Price without VAT: | 1,87000 € |
---|---|
Unit Price with VAT: | 2,22530 € |