SI7368DP-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 3.660
Unit Price: 1,04000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19
Unit Price: 0,98000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.000
Unit Price: 1,78000 €
Datasheet
SIR401DP-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7368DP-T1-E3

DigiKey Part Number
SI7368DP-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI7368DP-T1-E3
Description
MOSFET N-CH 20V 13A PPAK SO-8
Customer Reference
Detailed Description
N-Channel 20 V 13A (Ta) 1.7W (Ta) Surface Mount PowerPAK® SO-8
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 4.5 V
Vgs (Max)
±16V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes