
SI7272DP-T1-GE3 | |
---|---|
DigiKey Part Number | SI7272DP-T1-GE3TR-ND - Tape & Reel (TR) SI7272DP-T1-GE3CT-ND - Cut Tape (CT) SI7272DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7272DP-T1-GE3 |
Description | MOSFET 2N-CH 30V 25A PPAK SO8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 25A 22W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI7272DP-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 25A | |
Rds On (Max) @ Id, Vgs | 9.3mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100pF @ 15V | |
Power - Max | 22W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
10 | 0,56600 € | 5,66 € |
100 | 0,56430 € | 56,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,48586 € | 1.457,58 € |
6.000 | 0,46107 € | 2.766,42 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,86870 € |