
SI7252ADP-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SI7252ADP-T1-GE3TR-ND - Tape & Reel (TR) 742-SI7252ADP-T1-GE3CT-ND - Cut Tape (CT) 742-SI7252ADP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7252ADP-T1-GE3 |
Description | MOSFET 2N-CH 100V 9.3A PPAK SO8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 9.3A (Ta), 28.7A (Tc) 3.6W (Ta), 33.8W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI7252ADP-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 9.3A (Ta), 28.7A (Tc) | |
Rds On (Max) @ Id, Vgs | 18.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1266pF @ 50V | |
Power - Max | 3.6W (Ta), 33.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,03000 € | 2,03 € |
10 | 1,30500 € | 13,05 € |
100 | 0,88940 € | 88,94 € |
500 | 0,71176 € | 355,88 € |
1.000 | 0,69559 € | 695,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,58655 € | 1.759,65 € |
6.000 | 0,56966 € | 3.417,96 € |
Unit Price without VAT: | 2,03000 € |
---|---|
Unit Price with VAT: | 2,41570 € |