
SI7220DN-T1-E3 | |
---|---|
DigiKey Part Number | SI7220DN-T1-E3TR-ND - Tape & Reel (TR) SI7220DN-T1-E3CT-ND - Cut Tape (CT) SI7220DN-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7220DN-T1-E3 |
Description | MOSFET 2N-CH 60V 3.4A PPAK 1212 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.4A 1.3W Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI7220DN-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8 Dual | |
Supplier Device Package | PowerPAK® 1212-8 Dual | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,38000 € | 3,38 € |
10 | 2,21600 € | 22,16 € |
100 | 1,55580 € | 155,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,86563 € | 2.596,89 € |
Unit Price without VAT: | 3,38000 € |
---|---|
Unit Price with VAT: | 4,02220 € |