
SI7172ADP-T1-RE3 | |
---|---|
cms-digikey-product-number | SI7172ADP-T1-RE3TR-ND - Tape & Reel (TR) SI7172ADP-T1-RE3CT-ND - Cut Tape (CT) SI7172ADP-T1-RE3DKR-ND - Digi-Reel® |
cms-manufacturer | Vishay Siliconix |
cms-manufacturer-product-number | SI7172ADP-T1-RE3 |
cms-description | MOSFET N-CH 200V PPAK SO-8 |
cms-standard-lead-time | 28 Weeks |
cms-customer-reference | |
cms-detailed-description | N-Channel 200 V 5.3A (Ta), 17.2A (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,59000 € | 0,59 € |
10 | 0,49400 € | 4,94 € |
100 | 0,45540 € | 45,54 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
3.000 | 0,39548 € | 1.186,44 € |
6.000 | 0,37658 € | 2.259,48 € |
9.000 | 0,37207 € | 3.348,63 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70210 € |