
SI6954ADQ-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI6954ADQ-T1-BE3TR-ND - Tape & Reel (TR) 742-SI6954ADQ-T1-BE3CT-ND - Cut Tape (CT) 742-SI6954ADQ-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI6954ADQ-T1-BE3 |
Description | MOSFET 2N-CH 30V 3.1A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.1A (Ta) 830mW (Ta) Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.1A (Ta) | |
Rds On (Max) @ Id, Vgs | 53mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 830mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |