
SI6926ADQ-T1-E3 | |
---|---|
DigiKey Part Number | SI6926ADQ-T1-E3TR-ND - Tape & Reel (TR) SI6926ADQ-T1-E3CT-ND - Cut Tape (CT) SI6926ADQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI6926ADQ-T1-E3 |
Description | MOSFET 2N-CH 20V 4.1A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.1A 830mW Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.1A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 830mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,28000 € | 1,28 € |
10 | 0,80700 € | 8,07 € |
100 | 0,53680 € | 53,68 € |
500 | 0,42080 € | 210,40 € |
1.000 | 0,38346 € | 383,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,33604 € | 1.008,12 € |
6.000 | 0,31218 € | 1.873,08 € |
9.000 | 0,30002 € | 2.700,18 € |
Unit Price without VAT: | 1,28000 € |
---|---|
Unit Price with VAT: | 1,52320 € |