SI6562CDQ-T1-BE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI6562CDQ-T1-BE3

DigiKey Part Number
742-SI6562CDQ-T1-BE3TR-ND - Tape & Reel (TR)
742-SI6562CDQ-T1-BE3CT-ND - Cut Tape (CT)
742-SI6562CDQ-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI6562CDQ-T1-BE3
Description
MOSFET N/P-CH 20V 5.7A 8TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 5.7A (Ta), 6.7A (Tc), 5.1A (Ta), 6.1A (Tc) 1.1W (Ta), 1.6W (Tc), 1.2W (Ta), 1.7W (Tc) Surface Mount 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
5.7A (Ta), 6.7A (Tc), 5.1A (Ta), 6.1A (Tc)
Rds On (Max) @ Id, Vgs
22mOhm @ 5.7A, 4.5V, 30mOhm @ 5.1A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23nC @ 10V, 51nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
850pF @ 10V, 1200pF @ 10V
Power - Max
1.1W (Ta), 1.6W (Tc), 1.2W (Ta), 1.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.191
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,84100 €8,41 €
1000,56000 €56,00 €
5000,43968 €219,84 €
1.0000,40098 €400,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35183 €1.055,49 €
6.0000,33233 €1.993,98 €
9.0000,32753 €2.947,77 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €