
SI5997DU-T1-GE3 | |
---|---|
DigiKey Part Number | SI5997DU-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5997DU-T1-GE3 |
Description | MOSFET 2P-CH 30V 6A PPAK CHIPFET |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A 10.4W Surface Mount PowerPAK® ChipFet Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI5997DU-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 430pF @ 15V | |
Power - Max | 10.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® ChipFET™ Dual | |
Supplier Device Package | PowerPAK® ChipFet Dual | |
Base Product Number |