
SI5515CDC-T1-E3 | |
|---|---|
DigiKey Part Number | SI5515CDC-T1-E3TR-ND - Tape & Reel (TR) SI5515CDC-T1-E3CT-ND - Cut Tape (CT) SI5515CDC-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5515CDC-T1-E3 |
Description | MOSFET N/P-CH 20V 4A 1206-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4A (Tc) 3.1W Surface Mount 1206-8 ChipFET™ |
Datasheet | Datasheet |
EDA/CAD Models | SI5515CDC-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4A (Tc) | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.3nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 632pF @ 10V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 1206-8 ChipFET™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65700 € | 6,57 € |
| 100 | 0,43280 € | 43,28 € |
| 500 | 0,33626 € | 168,13 € |
| 1.000 | 0,30516 € | 305,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26568 € | 797,04 € |
| 6.000 | 0,24580 € | 1.474,80 € |
| 9.000 | 0,23567 € | 2.121,03 € |
| 15.000 | 0,22672 € | 3.400,80 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


