
SI5511DC-T1-E3 | |
---|---|
DigiKey Part Number | SI5511DC-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5511DC-T1-E3 |
Description | MOSFET N/P-CH 30V 4A/3.6A 1206-8 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A, 3.6A 3.1W, 2.6W Surface Mount 1206-8 ChipFET™ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4A, 3.6A | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 4.8A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.1nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 435pF @ 15V | |
Power - Max | 3.1W, 2.6W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 1206-8 ChipFET™ | |
Base Product Number |