SI5403DC-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5504BDC-T1-GE3

DigiKey Part Number
SI5504BDC-T1-GE3TR-ND - Tape & Reel (TR)
SI5504BDC-T1-GE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SI5504BDC-T1-GE3
Description
MOSFET N/P-CH 30V 4A/3.7A 1206-8
Customer Reference
Detailed Description
Mosfet Array 30V 4A, 3.7A 3.12W, 3.1W Surface Mount 1206-8 ChipFET™
Datasheet
 Datasheet
EDA/CAD Models
SI5504BDC-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4A, 3.7A
Rds On (Max) @ Id, Vgs
65mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
220pF @ 15V
Power - Max
3.12W, 3.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
1206-8 ChipFET™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.