
SI5476DU-T1-GE3 | |
---|---|
DigiKey Part Number | SI5476DU-T1-GE3TR-ND - Tape & Reel (TR) SI5476DU-T1-GE3CT-ND - Cut Tape (CT) SI5476DU-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5476DU-T1-GE3 |
Description | MOSFET N-CH 60V 12A CHIPFET |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Tc) 3.1W (Ta), 31W (Tc) Surface Mount PowerPAK® ChipFET™ Single |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 4.6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® ChipFET™ Single | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,60000 € | 1,60 € |
10 | 1,01600 € | 10,16 € |
100 | 0,68320 € | 68,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,60000 € | 1,60 € |
10 | 1,01600 € | 10,16 € |
100 | 0,68320 € | 68,32 € |
500 | 0,54080 € | 270,40 € |
1.000 | 0,49499 € | 494,99 € |
Unit Price without VAT: | 1,60000 € |
---|---|
Unit Price with VAT: | 1,90400 € |