SI5403DC-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5471DC-T1-GE3

DigiKey Part Number
SI5471DC-T1-GE3TR-ND - Tape & Reel (TR)
SI5471DC-T1-GE3CT-ND - Cut Tape (CT)
SI5471DC-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5471DC-T1-GE3
Description
MOSFET P-CH 20V 6A 1206-8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 6A (Tc) 2.5W (Ta), 6.3W (Tc) Surface Mount 1206-8 ChipFET™
Datasheet
 Datasheet
EDA/CAD Models
SI5471DC-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
20mOhm @ 9.1A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
96 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
2945 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 6.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
1206-8 ChipFET™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.049
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,61100 €6,11 €
1000,40060 €40,06 €
5000,31028 €155,14 €
1.0000,28119 €281,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24425 €732,75 €
6.0000,22564 €1.353,84 €
9.0000,21617 €1.945,53 €
15.0000,20552 €3.082,80 €
21.0000,20513 €4.307,73 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €