
SI4948BEY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4948BEY-T1-GE3TR-ND - Tape & Reel (TR) SI4948BEY-T1-GE3CT-ND - Cut Tape (CT) SI4948BEY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4948BEY-T1-GE3 |
Description | MOSFET 2P-CH 60V 2.4A 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2.4A 1.4W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4948BEY-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 2.4A | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,60000 € | 1,60 € |
10 | 1,01600 € | 10,16 € |
100 | 0,68320 € | 68,32 € |
500 | 0,54080 € | 270,40 € |
1.000 | 0,49872 € | 498,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,44543 € | 1.113,58 € |
5.000 | 0,41742 € | 2.087,10 € |
7.500 | 0,40745 € | 3.055,88 € |
Unit Price without VAT: | 1,60000 € |
---|---|
Unit Price with VAT: | 1,90400 € |