
SI4943CDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4943CDY-T1-GE3TR-ND - Tape & Reel (TR) SI4943CDY-T1-GE3CT-ND - Cut Tape (CT) SI4943CDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4943CDY-T1-GE3 |
Description | MOSFET 2P-CH 20V 8A 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 8A 3.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4943CDY-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 19.2mOhm @ 8.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1945pF @ 10V | |
Power - Max | 3.1W | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,35500 € | 13,55 € |
| 100 | 0,92560 € | 92,56 € |
| 500 | 0,74172 € | 370,86 € |
| 1.000 | 0,72997 € | 729,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61865 € | 1.546,62 € |
| 5.000 | 0,59638 € | 2.981,90 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |





