
SI4943CDY-T1-E3 | |
---|---|
DigiKey Part Number | SI4943CDY-T1-E3TR-ND - Tape & Reel (TR) SI4943CDY-T1-E3CT-ND - Cut Tape (CT) SI4943CDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4943CDY-T1-E3 |
Description | MOSFET 2P-CH 20V 8A 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 8A 3.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 19.2mOhm @ 8.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1945pF @ 10V | |
Power - Max | 3.1W | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 € | 2,08 € |
10 | 1,34200 € | 13,42 € |
100 | 0,91610 € | 91,61 € |
500 | 0,73398 € | 366,99 € |
1.000 | 0,72184 € | 721,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,61212 € | 1.530,30 € |
5.000 | 0,58974 € | 2.948,70 € |
Unit Price without VAT: | 2,08000 € |
---|---|
Unit Price with VAT: | 2,47520 € |