
SI4936BDY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4936BDY-T1-E3TR-ND - Tape & Reel (TR) SI4936BDY-T1-E3CT-ND - Cut Tape (CT) SI4936BDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4936BDY-T1-E3 |
Description | MOSFET 2N-CH 30V 6.9A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.9A 2.8W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4936BDY-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.9A | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 530pF @ 15V | |
Power - Max | 2.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02300 € | 10,23 € |
| 100 | 0,68790 € | 68,79 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

