
SI4904DY-T1-E3 | |
---|---|
DigiKey Part Number | SI4904DY-T1-E3TR-ND - Tape & Reel (TR) SI4904DY-T1-E3CT-ND - Cut Tape (CT) SI4904DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4904DY-T1-E3 |
Description | MOSFET 2N-CH 40V 8A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8A 3.25W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 85nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2390pF @ 20V | |
Power - Max | 3.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,54000 € | 2,54 € |
10 | 1,64600 € | 16,46 € |
100 | 1,13690 € | 113,69 € |
500 | 0,91914 € | 459,57 € |
1.000 | 0,84914 € | 849,14 € |
Unit Price without VAT: | 2,54000 € |
---|---|
Unit Price with VAT: | 3,02260 € |