SI4892DY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2.805
Unit Price: 0,69000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 12.169
Unit Price: 0,55000 €
Datasheet

Similar


onsemi
In Stock: 7.020
Unit Price: 0,82000 €
Datasheet

Similar


onsemi
In Stock: 6.904
Unit Price: 0,68000 €
Datasheet
SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4892DY-T1-E3

DigiKey Part Number
SI4892DY-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4892DY-T1-E3
Description
MOSFET N-CH 30V 8.8A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 8.8A (Ta) 1.6W (Ta) Surface Mount 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 12.4A, 10V
Vgs(th) (Max) @ Id
800mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 5 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes