
SI4888DY-T1-E3 | |
---|---|
DigiKey Part Number | SI4888DY-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4888DY-T1-E3 |
Description | MOSFET N-CH 30V 11A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta) 1.6W (Ta) Surface Mount 8-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 5 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |