
SI4850EY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4850EY-T1-GE3TR-ND - Tape & Reel (TR) SI4850EY-T1-GE3CT-ND - Cut Tape (CT) SI4850EY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4850EY-T1-GE3 |
Description | MOSFET N-CH 60V 6A 8SO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6A (Ta) 1.7W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4850EY-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,72000 € | 1,72 € |
10 | 1,26000 € | 12,60 € |
100 | 0,94260 € | 94,26 € |
500 | 0,75614 € | 378,07 € |
1.000 | 0,74809 € | 748,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,64477 € | 1.611,92 € |
5.000 | 0,63889 € | 3.194,45 € |
Unit Price without VAT: | 1,72000 € |
---|---|
Unit Price with VAT: | 2,04680 € |