
SI4850BDY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4850BDY-T1-GE3TR-ND - Tape & Reel (TR) SI4850BDY-T1-GE3CT-ND - Cut Tape (CT) SI4850BDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4850BDY-T1-GE3 |
Description | MOSFET N-CH 60V 8.4A/11.3A 8SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8.4A (Ta), 11.3A (Tc) 2.5W (Ta), 4.5W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 790 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 4.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,86000 € | 0,86 € |
10 | 0,64600 € | 6,46 € |
100 | 0,50830 € | 50,83 € |
500 | 0,42570 € | 212,85 € |
1.000 | 0,38799 € | 387,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,34718 € | 867,95 € |
5.000 | 0,31498 € | 1.574,90 € |
7.500 | 0,30913 € | 2.318,47 € |
12.500 | 0,30398 € | 3.799,75 € |
Unit Price without VAT: | 0,86000 € |
---|---|
Unit Price with VAT: | 1,02340 € |