SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4848BDY-T1-GE3

DigiKey Part Number
742-SI4848BDY-T1-GE3TR-ND - Tape & Reel (TR)
742-SI4848BDY-T1-GE3CT-ND - Cut Tape (CT)
742-SI4848BDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4848BDY-T1-GE3
Description
N-CHANNEL 150-V (D-S) MOSFET SO-
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 3.7A (Ta), 5A (Tc) 2.5W (Ta), 4.5W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4848BDY-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
89mOhm @ 3.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 4.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.966
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,51000 €5,10 €
1000,38370 €38,37 €
5000,29680 €148,40 €
1.0000,26880 €268,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,23848 €596,20 €
5.0000,20999 €1.049,95 €
7.5000,20387 €1.529,02 €
12.5000,19946 €2.493,25 €
17.5000,19440 €3.402,00 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €