SI4818DY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.145
Unit Price: 0,90000 €
Datasheet
SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4818DY-T1-E3

DigiKey Part Number
SI4818DY-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SI4818DY-T1-E3
Description
MOSFET 2N-CH 30V 5.3A/7A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 5.3A, 7A 1W, 1.25W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5.3A, 7A
Rds On (Max) @ Id, Vgs
22mOhm @ 6.3A, 10V
Vgs(th) (Max) @ Id
800mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
12nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1W, 1.25W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes