16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4724CY-T1-E3

DigiKey Part Number
SI4724CY-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4724CY-T1-E3
Description
IC PWR DRIVER N-CHAN 1:2 16SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 5.1A, 6.5A 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side or Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
5.1A, 6.5A
Rds On (Typ)
24mOhm, 30mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.